
TMPM3HQFDFG(DBB) | |
|---|---|
DigiKey Part Number | TMPM3HQFDFG(DBB)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM3HQFDFG(DBB) |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 TX03 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b; D/A 2x8b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LVD, POR, WDT | Package / Case 144-FQFP |
Number of I/O 134 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.66000 | $61.66 |
| 10 | $51.12100 | $511.21 |
| 60 | $44.60300 | $2,676.18 |
| 120 | $44.31392 | $5,317.67 |

