
TLP7930(F | |
---|---|
DigiKey Part Number | TLP7930(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP7930(F |
Description | IC ISOLATION AMP DIGITAL OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.47000 | $56.47 |
50 | $36.47920 | $1,823.96 |
100 | $34.47730 | $3,447.73 |
500 | $30.92944 | $15,464.72 |
1,000 | $29.77737 | $29,777.37 |
2,000 | $28.80328 | $57,606.56 |