TLP2662(D4-TP1,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP7930(D4-TP1,F

DigiKey Part Number
TLP7930(D4-TP1FTR-ND - Tape & Reel (TR)
TLP7930(D4-TP1FCT-ND - Cut Tape (CT)
TLP7930(D4-TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP7930(D4-TP1,F
Description
IC ISOLATED MODULE 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b Serial 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
TLP7930(D4-TP1,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.47000$56.47
10$42.60900$426.09
100$34.47730$3,447.73
500$31.86524$15,932.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$29.18771$43,781.57
Manufacturers Standard Package