
TLP7830(D4KWJT4E | |
---|---|
DigiKey Part Number | 264-TLP7830(D4KWJT4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP7830(D4KWJT4E |
Description | IC OP AMP ISOLATION SO8 |
Customer Reference | |
Detailed Description | Modulator 16 b Serial 8-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |