
TLP700(D4-TP,F) | |
|---|---|
DigiKey Part Number | 264-TLP700(D4-TPF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP700(D4-TP,F) |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 2A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Output 2A |
Mfr | Voltage - Forward (Vf) (Typ) 1.57V |
Packaging Bulk | Current - DC Forward (If) (Max) 20 mA |
Part Status Obsolete | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Common Mode Transient Immunity (Min) 15kV/µs | Supplier Device Package 6-SDIP Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Approval Agency CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
Current - Output High, Low 1.5A, 1.5A |

