Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP620M(D4-TP5,E | |
|---|---|
DigiKey Part Number | 264-TLP620M(D4-TP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP620M(D4-TP5,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP620M(BL-LF5,E | Toshiba Semiconductor and Storage | 0 | 264-TLP620M(BL-LF5E-ND | $4.37050 | Parametric Equivalent |
| TLP620M(BL-TP5,E | Toshiba Semiconductor and Storage | 0 | 264-TLP620M(BL-TP5ETR-ND | $3.34571 | Parametric Equivalent |
| TLP620M(D4-LF5,E | Toshiba Semiconductor and Storage | 0 | 264-TLP620M(D4-LF5E-ND | $4.37050 | Parametric Equivalent |
| TLP620M(D4BLF5,E | Toshiba Semiconductor and Storage | 0 | 264-TLP620M(D4BLF5E-ND | $4.37050 | Parametric Equivalent |
| TLP620M(GR-LF5,E | Toshiba Semiconductor and Storage | 0 | 264-TLP620M(GR-LF5E-ND | $4.37050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.34571 | $5,018.56 |
| 3,000 | $3.17287 | $9,518.61 |
| 4,500 | $3.08425 | $13,879.12 |
| 7,500 | $3.03867 | $22,790.03 |



