


TLP5791H(D4-TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5791H(D4-TPETR-ND - Tape & Reel (TR) 264-TLP5791H(D4-TPECT-ND - Cut Tape (CT) 264-TLP5791H(D4-TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5791H(D4-TP,E |
Description | GATE DRIVE OPTOCOUPLER; 1A; VDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 1A, 1A |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.57V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 350ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 50ns, 50ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.77800 | $77.78 |
| 100 | $5.81100 | $581.10 |
| 500 | $4.93866 | $2,469.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.50725 | $6,760.88 |
| 3,000 | $4.28773 | $12,863.19 |
| 4,500 | $4.17522 | $18,788.49 |
| 7,500 | $4.04827 | $30,362.02 |
| 10,500 | $3.97282 | $41,714.61 |
| 15,000 | $3.89923 | $58,488.45 |



