4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
6-SO

TLP5774(E

DigiKey Part Number
TLP5774(E-ND
Manufacturer
Manufacturer Product Number
TLP5774(E
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP5774(E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1.2A, 1.2A
Mfr
Current - Peak Output
4A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.65V
Part Status
Active
Current - DC Forward (If) (Max)
8 mA
Technology
Optical Coupling
Voltage - Output Supply
10V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
35kV/µs
Package / Case
6-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Supplier Device Package
6-SO
Pulse Width Distortion (Max)
50ns
Approval Agency
CQC, cUR, UR, VDE
Rise / Fall Time (Typ)
15ns, 8ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.39000$20.39
10$14.69200$146.92
125$11.05624$1,382.03
500$9.80594$4,902.97
1,000$9.31932$9,319.32
2,000$8.90709$17,814.18
5,000$8.45785$42,289.25
10,000$8.17835$81,783.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.