


TLP5754H(TP4,E | |
---|---|
DigiKey Part Number | 264-TLP5754H(TP4,ETR-ND - Tape & Reel (TR) 264-TLP5754H(TP4,ECT-ND - Cut Tape (CT) 264-TLP5754H(TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5754H(TP4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5754H(TP4,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.04000 | $17.04 |
10 | $12.23300 | $122.33 |
100 | $9.34990 | $934.99 |
500 | $8.07642 | $4,038.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.44815 | $11,172.23 |
3,000 | $7.12899 | $21,386.97 |
4,500 | $6.96555 | $31,344.98 |
7,500 | $6.78121 | $50,859.07 |
10,500 | $6.67164 | $70,052.22 |