
TLP525G(FUJT,F) | |
|---|---|
DigiKey Part Number | 264-TLP525G(FUJTF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP525G(FUJT,F) |
Description | OPTOISOLTR 2.5KV TRIAC 1CH 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 2500Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 600µA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 4-DIP (0.300", 7.62mm) |
Voltage - Isolation 2500Vrms | Supplier Device Package 4-DIP |
Voltage - Off State 400 V | Approval Agency CSA, cUL, UL |
Static dV/dt (Min) 200V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |

