4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP5214A(TP,E

DigiKey Part Number
TLP5214A(TPETR-ND - Tape & Reel (TR)
TLP5214A(TPECT-ND - Cut Tape (CT)
TLP5214A(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5214A(TP,E
Description
OPTOISO 5KV 1CH GATE DVR 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP5214A(TP,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3A, 3A
Mfr
Current - Peak Output
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.7V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
35kV/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Supplier Device Package
16-SO
Pulse Width Distortion (Max)
50ns
Base Product Number
Rise / Fall Time (Typ)
32ns, 18ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.88000$57.88
10$43.64800$436.48
100$35.29980$3,529.98
500$31.65558$15,827.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$29.86613$44,799.19
Manufacturers Standard Package