
TLP5212(D4,E | |
|---|---|
DigiKey Part Number | 264-TLP5212(D4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5212(D4,E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.67V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Supplier Device Package 16-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 57ns, 56ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.89000 | $44.89 |
| 50 | $28.43000 | $1,421.50 |
| 100 | $26.77080 | $2,677.08 |
| 500 | $23.82788 | $11,913.94 |
| 1,000 | $22.87131 | $22,871.31 |
| 2,000 | $22.06219 | $44,124.38 |

