
TLP4590A(TP5,F | |
|---|---|
DigiKey Part Number | 264-TLP4590A(TP5,FTR-ND - Tape & Reel (TR) 264-TLP4590A(TP5,FCT-ND - Cut Tape (CT) 264-TLP4590A(TP5,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4590A(TP5,F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.2 A |
Series | On-State Resistance (Max) 600 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.1 ~ 1.4VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP4590A(D4TP5,F | Toshiba Semiconductor and Storage | 964 | 264-TLP4590A(D4TP5,FCT-ND | $28.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |
| 10 | $25.25600 | $252.56 |
| 25 | $24.12200 | $603.05 |
| 50 | $23.29480 | $1,164.74 |
| 100 | $22.49650 | $2,249.65 |
| 250 | $21.48180 | $5,370.45 |
| 500 | $20.74448 | $10,372.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $19.62631 | $29,439.47 |
| 3,000 | $18.95132 | $56,853.96 |










