TLP388(E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP388(D4GB-TL,E

DigiKey Part Number
TLP388(D4GB-TLETR-ND - Tape & Reel (TR)
TLP388(D4GB-TLECT-ND - Cut Tape (CT)
TLP388(D4GB-TLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP388(D4GB-TL,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP388(D4GB-TL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
350V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.53600$45.36
100$3.31580$331.58
500$2.77122$1,385.61
1,000$2.59250$2,592.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.36289$7,088.67
6,000$2.24605$13,476.30
9,000$2.18616$19,675.44
15,000$2.11859$31,778.85
21,000$2.07841$43,646.61
30,000$2.03923$61,176.90
Manufacturers Standard Package