
TLP387(D4-TPL,E | |
|---|---|
DigiKey Part Number | TLP387(D4-TPLETR-ND - Tape & Reel (TR) TLP387(D4-TPLECT-ND - Cut Tape (CT) TLP387(D4-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP387(D4-TPL,E |
Description | OPTOISOLATOR 5KV 1CH DARL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP387(D4-TPL,E Models |
Category | Voltage - Output (Max) 300V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 50µs, 15µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 40µs, 15µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.06400 | $50.64 |
| 100 | $3.71120 | $371.12 |
| 500 | $3.10920 | $1,554.60 |
| 1,000 | $2.91173 | $2,911.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.65809 | $7,974.27 |
| 6,000 | $2.52904 | $15,174.24 |
| 9,000 | $2.46292 | $22,166.28 |
| 15,000 | $2.38829 | $35,824.35 |
| 21,000 | $2.34393 | $49,222.53 |
| 30,000 | $2.30068 | $69,020.40 |











