
TLP385(D4BL-TL,E | |
|---|---|
DigiKey Part Number | 264-TLP385(D4BL-TL,ETR-ND - Tape & Reel (TR) 264-TLP385(D4BL-TL,ECT-ND - Cut Tape (CT) 264-TLP385(D4BL-TL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(D4BL-TL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4BL-TL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP385(BL,E | Toshiba Semiconductor and Storage | 112 | TLP385(BLE-ND | $4.69000 | Parametric Equivalent |
| TLP385(BL-TPL,E | Toshiba Semiconductor and Storage | 3,371 | 264-TLP385(BL-TPL,ECT-ND | $4.69000 | Parametric Equivalent |
| TLP385(BL-TPR,E | Toshiba Semiconductor and Storage | 150 | 264-TLP385(BL-TPR,ECT-ND | $4.69000 | Parametric Equivalent |
| TLP385(D4-BL,E | Toshiba Semiconductor and Storage | 77 | TLP385(D4-BLE-ND | $4.69000 | Parametric Equivalent |
| TLP385(D4BL-TR,E | Toshiba Semiconductor and Storage | 6,000 | 264-TLP385(D4BL-TR,ECT-ND | $4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.22300 | $32.23 |
| 100 | $2.32010 | $232.01 |
| 500 | $1.91396 | $956.98 |
| 1,000 | $1.78061 | $1,780.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60897 | $4,826.91 |
| 6,000 | $1.52151 | $9,129.06 |
| 9,000 | $1.47665 | $13,289.85 |
| 15,000 | $1.42601 | $21,390.15 |
| 21,000 | $1.39589 | $29,313.69 |
| 30,000 | $1.36651 | $40,995.30 |

