



TLP3554(TP1,F) | |
---|---|
DigiKey Part Number | 264-TLP3554(TP1,F)TR-ND - Tape & Reel (TR) 264-TLP3554(TP1,F)CT-ND - Cut Tape (CT) 264-TLP3554(TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3554(TP1,F) |
Description | SSR RELAY SPST-NO 2.5A 0-40V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3554(TP1,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.19000 | $25.19 |
10 | $22.44000 | $224.40 |
25 | $21.42960 | $535.74 |
50 | $20.69520 | $1,034.76 |
100 | $19.98560 | $1,998.56 |
250 | $19.08440 | $4,771.10 |
500 | $18.42948 | $9,214.74 |