
TLP3412SRHA4(TPE | |
|---|---|
DigiKey Part Number | 264-TLP3412SRHA4(TPETR-ND - Tape & Reel (TR) 264-TLP3412SRHA4(TPECT-ND - Cut Tape (CT) 264-TLP3412SRHA4(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3412SRHA4(TPE |
Description | SSR RELAY SPST-NO 250MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLP3412SRHA4(TPE Models |
Category | Voltage - Input 1.5VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 250 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON16T (2x6.25) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.86000 | $169.86 |
| 10 | $134.63500 | $1,346.35 |
| 100 | $114.19250 | $11,419.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $105.32826 | $52,664.13 |


