


TLP3407SRL(TP,E | |
|---|---|
DigiKey Part Number | TLP3407SRL(TPETR-ND - Tape & Reel (TR) TLP3407SRL(TPECT-ND - Cut Tape (CT) TLP3407SRL(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3407SRL(TP,E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3407SRL(TP,E Models |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 300 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (2x1.45) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.29000 | $52.29 |
| 10 | $39.23300 | $392.33 |
| 100 | $31.57800 | $3,157.80 |
| 500 | $28.23312 | $14,116.56 |
| 1,000 | $27.67357 | $27,673.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.96343 | $64,908.57 |



