
TLP3147(TP,F | |
|---|---|
DigiKey Part Number | 264-TLP3147(TP,FTR-ND - Tape & Reel (TR) 264-TLP3147(TP,FCT-ND - Cut Tape (CT) 264-TLP3147(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3147(TP,F |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.5 A |
Series | On-State Resistance (Max) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, cUL, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.65VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $23.39000 | $233.90 |
| 100 | $18.38660 | $1,838.66 |
| 500 | $16.19110 | $8,095.55 |
| 1,000 | $15.47681 | $15,476.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.69827 | $36,745.68 |
| 5,000 | $14.21395 | $71,069.75 |



