
TLP3145(TP,F | |
---|---|
DigiKey Part Number | 264-TLP3145(TPFTR-ND - Tape & Reel (TR) 264-TLP3145(TP,FCT-ND - Cut Tape (CT) 264-TLP3145(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3145(TP,F |
Description | SSR RELAY SPST-NO 400MA 0-200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.54000 | $30.54 |
10 | $22.46500 | $224.65 |
100 | $17.65690 | $1,765.69 |
500 | $15.54852 | $7,774.26 |
1,000 | $15.07540 | $15,075.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.11491 | $35,287.28 |
5,000 | $13.64974 | $68,248.70 |