


TLP3083F(D4,F | |
---|---|
DigiKey Part Number | 264-TLP3083F(D4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3083F(D4,F |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 2kV/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 600µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm), 5 Leads | |
Supplier Device Package | 6-DIP | |
Approval Agency | CQC, CSA, cUL, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
50 | $8.86260 | $443.13 |
100 | $8.21880 | $821.88 |
500 | $7.07112 | $3,535.56 |
1,000 | $6.69657 | $6,696.57 |
2,000 | $6.37914 | $12,758.28 |
5,000 | $6.03304 | $30,165.20 |
10,000 | $5.81760 | $58,176.00 |