
TLP295-4(V4-TP,E | |
---|---|
DigiKey Part Number | 264-TLP295-4(V4-TP,ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP295-4(V4-TP,E |
Description | TRANSISTOR OPTOCOUPLER; 4-CH; DC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 700% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.96687 | $13,933.74 |
4,000 | $6.67977 | $26,719.08 |
6,000 | $6.53284 | $39,197.04 |
10,000 | $6.36708 | $63,670.80 |