New at DigiKey
TLP294-4(TP,E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP294-4(TP,E

DigiKey Part Number
264-TLP294-4(TPETR-ND - Tape & Reel (TR)
264-TLP294-4(TPECT-ND - Cut Tape (CT)
264-TLP294-4(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP294-4(TP,E
Description
OPTOISO 3.75KV TRANS W/BASE 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
700% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.91000$16.91
10$12.13600$121.36
100$9.26940$926.94
500$8.00588$4,002.94
1,000$7.59361$7,593.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.24436$14,488.72
4,000$6.94872$27,794.88
6,000$6.79738$40,784.28
10,000$6.62670$66,267.00
Manufacturers Standard Package