4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP293(GR-TPL,E

DigiKey Part Number
TLP293(GR-TPLETR-ND - Tape & Reel (TR)
TLP293(GR-TPLECT-ND - Cut Tape (CT)
TLP293(GR-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP293(GR-TPL,E
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293(GR-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.91400$29.14
100$2.09420$209.42
500$1.72476$862.38
1,000$1.60310$1,603.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.46974$3,674.35
5,000$1.38640$6,932.00
7,500$1.34364$10,077.30
12,500$1.29535$16,191.88
17,500$1.26662$22,165.85
25,000$1.23859$30,964.75
62,500$1.17675$73,546.88
Manufacturers Standard Package