16-SOIC 4.55mm width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP293-4(LGB,E

DigiKey Part Number
TLP293-4(LGBE-ND
Manufacturer
Manufacturer Product Number
TLP293-4(LGB,E
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293-4(LGB,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 500µA
Current Transfer Ratio (Max)
600% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.68000$12.68
50$7.32820$366.41
100$6.77740$677.74
500$5.79532$2,897.66
1,000$5.47469$5,474.69
2,000$5.20279$10,405.58
5,000$4.90617$24,530.85
10,000$4.72155$47,215.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.