Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP293-4(GBTPR,E

DigiKey Part Number
264-TLP293-4(GBTPRETR-ND - Tape & Reel (TR)
264-TLP293-4(GBTPRECT-ND - Cut Tape (CT)
264-TLP293-4(GBTPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP293-4(GBTPR,E
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293-4(GBTPR,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
16-SOIC (0.179", 4.55mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
16-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,578
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.15000$13.15
10$9.34000$93.40
100$7.03920$703.92
500$6.01946$3,009.73
1,000$5.68640$5,686.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.40399$10,807.98
4,000$5.16481$20,659.24
6,000$5.04232$30,253.92
10,000$4.90413$49,041.30
14,000$4.82201$67,508.14
Manufacturers Standard Package