
TLP292-4(V4GBTPE | |
|---|---|
DigiKey Part Number | TLP292-4(V4GBTPETR-ND - Tape & Reel (TR) TLP292-4(V4GBTPECT-ND - Cut Tape (CT) TLP292-4(V4GBTPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292-4(V4GBTPE |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $10.10400 | $101.04 |
| 100 | $7.64270 | $764.27 |
| 500 | $6.55254 | $3,276.27 |
| 1,000 | $6.19663 | $6,196.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.89490 | $11,789.80 |
| 4,000 | $5.63940 | $22,557.60 |
| 6,000 | $5.50856 | $33,051.36 |
| 10,000 | $5.36097 | $53,609.70 |
| 14,000 | $5.27325 | $73,825.50 |









