
TLP291(V4GBTP,SE | |
---|---|
DigiKey Part Number | 264-TLP291(V4GBTP,SETR-ND - Tape & Reel (TR) 264-TLP291(V4GBTP,SECT-ND - Cut Tape (CT) 264-TLP291(V4GBTP,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(V4GBTP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(V4GBTP,SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.67700 | $26.77 |
100 | $1.91400 | $191.40 |
500 | $1.57174 | $785.87 |
1,000 | $1.45901 | $1,459.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.33544 | $3,338.60 |
5,000 | $1.25817 | $6,290.85 |
7,500 | $1.21852 | $9,138.90 |
12,500 | $1.17376 | $14,672.00 |
17,500 | $1.14712 | $20,074.60 |
25,000 | $1.12114 | $28,028.50 |
62,500 | $1.06378 | $66,486.25 |