cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2719(D4-TP,E

DigiKey Part Number
264-TLP2719(D4-TP,ETR-ND - Tape & Reel (TR)
264-TLP2719(D4-TP,ECT-ND - Cut Tape (CT)
264-TLP2719(D4-TP,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2719(D4-TP,E
Description
OPTOISO 5KV OPEN COLLECTOR 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP2719(D4-TP,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
8 mA
Data Rate
1MBd
Propagation Delay tpLH / tpHL (Max)
800ns, 800ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$9.52500$95.25
100$7.19530$719.53
500$6.16498$3,082.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.65601$8,484.01
3,000$5.39725$16,191.75
4,500$5.26471$23,691.19
7,500$5.11515$38,363.62
10,500$5.02627$52,775.83
15,000$4.93963$74,094.45
Manufacturers Standard Package