


TLP2710(LF4,E | |
---|---|
DigiKey Part Number | 264-TLP2710(LF4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2710(LF4,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 11ns, 13ns | |
Voltage - Forward (Vf) (Typ) | 1.9V (Max) | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $8.88200 | $88.82 |
125 | $6.53224 | $816.53 |
500 | $5.71812 | $2,859.06 |
1,000 | $5.40069 | $5,400.69 |
2,000 | $5.13163 | $10,263.26 |
5,000 | $4.83813 | $24,190.65 |
10,000 | $4.65539 | $46,553.90 |