
TLP2631TP1F | |
---|---|
DigiKey Part Number | TLP2631TP1FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP2631TP1F |
Description | OPTOISO 2.5KV 2CH OPN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 1kV/µs CMTI 8-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 16 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |