


TLP2761(TP,E) | |
---|---|
DigiKey Part Number | 264-TLP2761(TP,E)TR-ND - Tape & Reel (TR) 264-TLP2761(TP,E)CT-ND - Cut Tape (CT) 264-TLP2761(TP,E)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2761(TP,E) |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.88900 | $68.89 |
100 | $5.12940 | $512.94 |
500 | $4.34772 | $2,173.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.96082 | $5,941.23 |
3,000 | $3.76390 | $11,291.70 |
4,500 | $3.66300 | $16,483.50 |
7,500 | $3.54911 | $26,618.33 |
10,500 | $3.48142 | $36,554.91 |
15,000 | $3.41541 | $51,231.15 |