


TLP241BF(TP4,F | |
|---|---|
DigiKey Part Number | 264-TLP241BF(TP4,FTR-ND - Tape & Reel (TR) 264-TLP241BF(TP4,FCT-ND - Cut Tape (CT) 264-TLP241BF(TP4,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241BF(TP4,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 200 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency CSA, cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.65VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP241BF(D4TP4,F | Toshiba Semiconductor and Storage | 1,799 | 264-TLP241BF(D4TP4,FCT-ND | $25.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $18.35000 | $183.50 |
| 100 | $14.26270 | $1,426.27 |
| 500 | $12.46610 | $6,233.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.88081 | $11,880.81 |
| 2,000 | $11.38538 | $22,770.76 |
| 3,000 | $11.13172 | $33,395.16 |
| 5,000 | $10.84561 | $54,228.05 |
| 7,000 | $10.67563 | $74,729.41 |


