Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2372(TPL,E

DigiKey Part Number
264-TLP2372(TPLETR-ND - Tape & Reel (TR)
264-TLP2372(TPLECT-ND - Cut Tape (CT)
264-TLP2372(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2372(TPL,E
Description
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2372(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
8 mA
Data Rate
20Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
2.2ns, 1.6ns
Voltage - Forward (Vf) (Typ)
1.53V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.96000$14.96
10$10.67200$106.72
100$8.09160$809.16
500$6.94964$3,474.82
1,000$6.57695$6,576.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.09928$18,297.84
6,000$5.85675$35,140.50
9,000$5.73260$51,593.40
Manufacturers Standard Package