TLP2398(E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2370(V4-TPR,E

DigiKey Part Number
264-TLP2370(V4-TPR,ETR-ND - Tape & Reel (TR)
264-TLP2370(V4-TPR,ECT-ND - Cut Tape (CT)
264-TLP2370(V4-TPR,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2370(V4-TPR,E
Description
OPTOISO 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
3ns, 2ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$9.63200$96.32
100$7.28150$728.15
500$6.24150$3,120.75
1,000$5.90182$5,901.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.46639$16,399.17
6,000$5.24527$31,471.62
9,000$5.13207$46,188.63
15,000$5.00437$75,065.55
Manufacturers Standard Package