
TLP2361(V4-TPR,E | |
---|---|
DigiKey Part Number | 264-TLP2361(V4-TPR,ETR-ND - Tape & Reel (TR) 264-TLP2361(V4-TPR,ECT-ND - Cut Tape (CT) 264-TLP2361(V4-TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2361(V4-TPR,E |
Description | OPTOISO 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2361(V4-TPR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $6.31400 | $63.14 |
100 | $4.68480 | $468.48 |
500 | $3.95894 | $1,979.47 |
1,000 | $3.72136 | $3,721.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.41650 | $10,249.50 |
6,000 | $3.26151 | $19,569.06 |
9,000 | $3.18213 | $28,639.17 |
15,000 | $3.09253 | $46,387.95 |
21,000 | $3.03930 | $63,825.30 |