Logic Output Optoisolator 1MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2304(TPL,E

DigiKey Part Number
264-TLP2304(TPL,ETR-ND - Tape & Reel (TR)
264-TLP2304(TPL,ECT-ND - Cut Tape (CT)
264-TLP2304(TPL,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2304(TPL,E
Description
OPTOISOLTR 3.75KV OPEN COLL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1MBd
Manufacturer
Toshiba Semiconductor and Storage
Propagation Delay tpLH / tpHL (Max)
550ns, 400ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
25mA
Number of Channels
1
Voltage - Supply
4.5V ~ 30V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Input Type
DC
Supplier Device Package
6-SO, 5 Lead
Output Type
Open Collector
Base Product Number
Current - Output / Channel
15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.76000$11.76
10$8.31200$83.12
100$6.22940$622.94
500$5.30600$2,653.00
1,000$5.00418$5,004.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.61719$13,851.57
6,000$4.42056$26,523.36
9,000$4.31989$38,879.01
15,000$4.20632$63,094.80
Manufacturers Standard Package