
TLP2303(TPL,E | |
---|---|
DigiKey Part Number | TLP2303(TPLETR-ND - Tape & Reel (TR) TLP2303(TPLECT-ND - Cut Tape (CT) TLP2303(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2303(TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2303(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 500% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.67200 | $46.72 |
100 | $3.41990 | $341.99 |
500 | $2.86136 | $1,430.68 |
1,000 | $2.67810 | $2,678.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.44266 | $7,327.98 |
6,000 | $2.32285 | $13,937.10 |
9,000 | $2.26147 | $20,353.23 |
15,000 | $2.19218 | $32,882.70 |
21,000 | $2.15099 | $45,170.79 |
30,000 | $2.11084 | $63,325.20 |