
TLP2160(F) | |
---|---|
DigiKey Part Number | TLP2160(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP2160(F) |
Description | OPTOISO 2.5KV 2CH PUSH PULL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 2500Vrms 2 Channel 20kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2160(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |