
TLP185(TPL,SE | |
|---|---|
DigiKey Part Number | TLP185(TPLSETR-ND - Tape & Reel (TR) TLP185(TPLSECT-ND - Cut Tape (CT) TLP185(TPLSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(TPL,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP185(TPL,SE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.78700 | $27.87 |
| 100 | $1.99290 | $199.29 |
| 500 | $1.63658 | $818.29 |
| 1,000 | $1.51925 | $1,519.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36817 | $4,104.51 |
| 6,000 | $1.29112 | $7,746.72 |
| 9,000 | $1.25160 | $11,264.40 |
| 15,000 | $1.20696 | $18,104.40 |
| 21,000 | $1.18041 | $24,788.61 |
| 30,000 | $1.15452 | $34,635.60 |



