TLP185(Y,SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP184(TPL,SE

DigiKey Part Number
TLP184(TPLSETR-ND - Tape & Reel (TR)
TLP184(TPLSECT-ND - Cut Tape (CT)
TLP184(TPLSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP184(TPL,SE
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP184(TPL,SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.91400$29.14
100$2.09420$209.42
500$1.72476$862.38
1,000$1.60310$1,603.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.44647$4,339.41
6,000$1.36665$8,199.90
9,000$1.32572$11,931.48
15,000$1.27949$19,192.35
21,000$1.25199$26,291.79
30,000$1.22518$36,755.40
Manufacturers Standard Package