Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP182(BL-TPL,E

DigiKey Part Number
TLP182(BL-TPLETR-ND - Tape & Reel (TR)
TLP182(BL-TPLECT-ND - Cut Tape (CT)
TLP182(BL-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP182(BL-TPL,E
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP182(BL-TPL,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
200% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP182(BL,EToshiba Semiconductor and Storage166TLP182(BLE-ND$21.00000Parametric Equivalent
In-Stock: 2,454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.27200$32.72
100$2.35550$235.55
500$1.94454$972.27
1,000$1.80939$1,809.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.63550$4,906.50
6,000$1.54692$9,281.52
9,000$1.50149$13,513.41
15,000$1.45020$21,753.00
21,000$1.41968$29,813.28
30,000$1.38994$41,698.20
Manufacturers Standard Package