Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP172GM(TPL,E

DigiKey Part Number
264-TLP172GM(TPL,ETR-ND - Tape & Reel (TR)
264-TLP172GM(TPL,ECT-ND - Cut Tape (CT)
264-TLP172GM(TPL,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP172GM(TPL,E
Description
SSR RELAY SPST-NO 110MA 0-350V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
110 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SO, 4 Lead
Circuit
Approval Agency
cUL, UL, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.27VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP172GM(EToshiba Semiconductor and Storage99TLP172GM(E-ND$2.07000Parametric Equivalent
TLP172GM(TPR,EToshiba Semiconductor and Storage425TLP172GM(TPRECT-ND$2.07000Parametric Equivalent
In-Stock: 2,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.02000$17.02
10$12.16000$121.60
100$9.27300$927.30
500$7.99870$3,999.35
1,000$7.58294$7,582.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.05024$21,150.72
6,000$6.77985$40,679.10
9,000$6.64143$59,772.87
Manufacturers Standard Package