



TLP171D(F | |
|---|---|
DigiKey Part Number | TLP171D(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP171D(F |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP171D(F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $12.06900 | $120.69 |
| 25 | $11.52640 | $288.16 |
| 50 | $11.13360 | $556.68 |
| 100 | $10.75210 | $1,075.21 |
| 300 | $10.17383 | $3,052.15 |
| 500 | $9.91546 | $4,957.73 |
| 1,000 | $9.57525 | $9,575.25 |
| 5,000 | $8.82862 | $44,143.10 |


