
TLP152(E | |
---|---|
DigiKey Part Number | TLP152(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP152(E |
Description | OPTOISO 3.75KV 1CH GT DVR 6SO-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP152(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 170ns, 190ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 18ns, 22ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 15 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Approval Agency | CQC, cUL, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $7.47200 | $74.72 |
125 | $5.44424 | $680.53 |
500 | $4.74268 | $2,371.34 |
1,000 | $4.46884 | $4,468.84 |
2,000 | $4.23659 | $8,473.18 |
5,000 | $3.98314 | $19,915.70 |
10,000 | $3.82528 | $38,252.80 |