TLP250LF1F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 13
Unit Price: $15.11000
Datasheet

Similar


Broadcom Limited
In Stock: 1,521
Unit Price: $41.38000
Datasheet

Similar


Broadcom Limited
In Stock: 1,688
Unit Price: $41.71000
Datasheet

Similar


Broadcom Limited
In Stock: 1,695
Unit Price: $38.92000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $17.58168
Datasheet

Similar


Broadcom Limited
In Stock: 1,450
Unit Price: $41.96000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $19.70060
Datasheet

Similar


Broadcom Limited
In Stock: 195
Unit Price: $28.00000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.00000
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP250LF1F

DigiKey Part Number
TLP250LF1F-ND
Manufacturer
Manufacturer Product Number
TLP250LF1F
Description
OPTOISO 2.5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
500mA, 500mA
Current - Peak Output
1.5A
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable