
TL1WK-NW1,L | |
---|---|
DigiKey Part Number | TL1WK-NW1LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1WK-NW1,L |
Description | LED LETERAS COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LETERAS™ White, Cool 5000K 2.8V 80mA 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (18lm ~ 26lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.026" L x 0.026" W (0.65mm x 0.65mm) | |
Height - Seated (Max) | 0.015" (0.39mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |