TL1F2-DW0,L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: $6.33056
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $58.42198
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $64.57166
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $58.42198
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $64.57166
Datasheet

Similar


Cree LED
In Stock: 1,726
Unit Price: $33.87000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $27.62440
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $11.42789
Datasheet
LED Lighting LETERAS™ White, Cool 6500K 2.85V 350mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1F2-DW0,L

DigiKey Part Number
TL1F2-DW0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1F2-DW0,L
Description
LED LETERAS COOL WHT 6500K 2SMD
Customer Reference
Detailed Description
LED Lighting LETERAS™ White, Cool 6500K 2.85V 350mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
133lm (120lm ~ 145lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
70
Current - Max
550mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
6450
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes