
TK9R6E15Q5,S1X | |
---|---|
DigiKey Part Number | 264-TK9R6E15Q5,S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK9R6E15Q5,S1X |
Description | 150V UMOS10-HSD TO-220 9.6MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 104A (Ta), 52A (Tc) 200W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3690 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
50 | $17.22460 | $861.23 |
100 | $15.65070 | $1,565.07 |
500 | $14.59484 | $7,297.42 |
1,000 | $14.44872 | $14,448.72 |